Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILICON LABS
Manufacturer Part NoSI4362-B1B-FMCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.49X9779
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.070 |
| 10+ | $6.130 |
| 25+ | $5.800 |
| 50+ | $5.580 |
| 100+ | $5.340 |
| 250+ | $5.120 |
| 500+ | $4.890 |
Price for:Each
Minimum: 1
Multiple: 1
$7.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSI4362-B1B-FMCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.49X9779
Technical Datasheet
Frequency Min142MHz
RF Primary FunctionReceiver
Frequency Max1.05GHz
Supply Voltage Min1.8V
RF / IF Modulation4FSK, 4GFSK, FSK, GFSK, MSK, GMSK, OOK
Supply Voltage Max3.6V
Sensitivity dBm-97dBm
Data Rate1Mbps
IC Case / PackageQFN
No. of Pins20Pins
Receiving Current13.7mA
Frequency Response RF Min142MHz
Frequency Response RF Max1.05GHz
RF Receiver ApplicationsRemote Controls, Ultra Low Power Wireless Applications, Wireless Alarm and Security Systems
Operating Temperature Min-40°C
RF IC Case StyleQFN
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Frequency Min
142MHz
Frequency Max
1.05GHz
RF / IF Modulation
4FSK, 4GFSK, FSK, GFSK, MSK, GMSK, OOK
Sensitivity dBm
-97dBm
IC Case / Package
QFN
Receiving Current
13.7mA
Frequency Response RF Max
1.05GHz
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
RF Primary Function
Receiver
Supply Voltage Min
1.8V
Supply Voltage Max
3.6V
Data Rate
1Mbps
No. of Pins
20Pins
Frequency Response RF Min
142MHz
RF Receiver Applications
Remote Controls, Ultra Low Power Wireless Applications, Wireless Alarm and Security Systems
RF IC Case Style
QFN
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate