Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILICON LABS
Manufacturer Part NoSI4455-B1A-FMCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.49X9784
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.610 |
Price for:Each
Minimum: 1
Multiple: 1
$3.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSI4455-B1A-FMCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.49X9784
Technical Datasheet
RF Primary FunctionTransceiver
Frequency Min283MHz
Frequency Max960MHz
Supply Voltage Min1.8V
RF / IF ModulationFSK, GFSK, OOK
Supply Voltage Max3.6V
Data Rate500Kbps
IC Case / PackageQFN
Receiving Current10mA
No. of Pins20Pins
RF IC Case StyleQFN
Frequency Response RF Min283MHz
Frequency Response RF Max960MHz
Operating Temperature Min-40°C
Transmitting Current18mA
Output Power (dBm)13dBm
Operating Temperature Max85°C
Sensitivity dBm-116dBm
Product Range-
RF Transceiver ApplicationsAutomatic Meter Reading, Wireless Sensor Networks, Home and Building Automation
SVHCTo Be Advised
Technical Specifications
RF Primary Function
Transceiver
Frequency Max
960MHz
RF / IF Modulation
FSK, GFSK, OOK
Data Rate
500Kbps
Receiving Current
10mA
RF IC Case Style
QFN
Frequency Response RF Max
960MHz
Transmitting Current
18mA
Operating Temperature Max
85°C
Product Range
-
MSL
MSL 2 - 1 year
Frequency Min
283MHz
Supply Voltage Min
1.8V
Supply Voltage Max
3.6V
IC Case / Package
QFN
No. of Pins
20Pins
Frequency Response RF Min
283MHz
Operating Temperature Min
-40°C
Output Power (dBm)
13dBm
Sensitivity dBm
-116dBm
RF Transceiver Applications
Automatic Meter Reading, Wireless Sensor Networks, Home and Building Automation
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate