Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILICON LABS
Manufacturer Part NoSI4455-B1A-FMRCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel66AH6974RL
Cut Tape66AH6974
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.150 | $6.15 |
| Total Price | $6.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.150 |
| 50+ | $4.910 |
| 100+ | $4.480 |
| 250+ | $4.240 |
| 500+ | $4.060 |
| 1000+ | $3.890 |
| 2500+ | $3.820 |
| 5000+ | $3.730 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSI4455-B1A-FMRCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel66AH6974RL
Cut Tape66AH6974
Technical Datasheet
Frequency Min283MHz
RF Primary FunctionTransceiver
Frequency Max960MHz
RF / IF ModulationFSK, GFSK, OOK
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Data Rate500Kbps
Receiving Current10mA
IC Case / PackageQFN-EP
No. of Pins20Pins
RF IC Case StyleQFN-EP
Frequency Response RF Min283MHz
Frequency Response RF Max960MHz
Operating Temperature Min-40°C
Transmitting Current18mA
Operating Temperature Max85°C
Output Power (dBm)13dBm
Sensitivity dBm-116dBm
Product Range-
RF Transceiver ApplicationsAutomatic Meter Reading, Wireless Sensor Networks, Home and Building Automation
SVHCTo Be Advised
Technical Specifications
Frequency Min
283MHz
Frequency Max
960MHz
Supply Voltage Min
1.8V
Data Rate
500Kbps
IC Case / Package
QFN-EP
RF IC Case Style
QFN-EP
Frequency Response RF Max
960MHz
Transmitting Current
18mA
Output Power (dBm)
13dBm
Product Range
-
MSL
MSL 2 - 1 year
RF Primary Function
Transceiver
RF / IF Modulation
FSK, GFSK, OOK
Supply Voltage Max
3.6V
Receiving Current
10mA
No. of Pins
20Pins
Frequency Response RF Min
283MHz
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Sensitivity dBm
-116dBm
RF Transceiver Applications
Automatic Meter Reading, Wireless Sensor Networks, Home and Building Automation
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate