Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoSI4461-B1B-FMR
Newark Part No.66AH6976
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.520 |
| 10+ | $6.510 |
| 25+ | $6.160 |
| 50+ | $5.920 |
| 100+ | $5.690 |
| 250+ | $5.400 |
| 500+ | $5.190 |
| 1000+ | $5.010 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSI4461-B1B-FMR
Newark Part No.66AH6976
Technical Datasheet
Frequency Min119MHz
RF Primary FunctionTransceiver
Frequency Max1.05MHz
Supply Voltage Min1.8V
RF / IF Modulation4FSK, 4GFSK, FSK, GFSK, MSK, GMSK, OOK
Supply Voltage Max3.6V
Data Rate1Mbps
Receiving Current13mA
IC Case / PackageQFN-EP
No. of Pins20Pins
RF IC Case StyleQFN-EP
Frequency Response RF Min119MHz
Frequency Response RF Max1.05MHz
Transmitting Current33mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Output Power (dBm)16dBm
Sensitivity dBm-97dBm
Product Range-
RF Transceiver ApplicationsAutomatic Meter Reading, Wireless Sensor Networks, Home and Building Automation
SVHCTo Be Advised
Technical Specifications
Frequency Min
119MHz
Frequency Max
1.05MHz
RF / IF Modulation
4FSK, 4GFSK, FSK, GFSK, MSK, GMSK, OOK
Data Rate
1Mbps
IC Case / Package
QFN-EP
RF IC Case Style
QFN-EP
Frequency Response RF Max
1.05MHz
Operating Temperature Min
-40°C
Output Power (dBm)
16dBm
Product Range
-
MSL
MSL 1 - Unlimited
RF Primary Function
Transceiver
Supply Voltage Min
1.8V
Supply Voltage Max
3.6V
Receiving Current
13mA
No. of Pins
20Pins
Frequency Response RF Min
119MHz
Transmitting Current
33mA
Operating Temperature Max
85°C
Sensitivity dBm
-97dBm
RF Transceiver Applications
Automatic Meter Reading, Wireless Sensor Networks, Home and Building Automation
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability