Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILICON LABS
Manufacturer Part NoSI4463-B1B-FMRCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel66AH6978RL
Cut Tape66AH6978
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.350 | $8.35 |
| Total Price | $8.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.350 |
| 50+ | $6.510 |
| 100+ | $6.000 |
| 250+ | $5.040 |
| 500+ | $4.950 |
| 1000+ | $4.870 |
| 2500+ | $4.780 |
| 5000+ | $4.690 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSI4463-B1B-FMRCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel66AH6978RL
Cut Tape66AH6978
Technical Datasheet
RF Primary FunctionTransceiver
Frequency Min142MHz
Frequency Max1.05MHz
Supply Voltage Min1.8V
RF / IF Modulation4FSK, 4GFSK, FSK, GFSK, MSK, GMSK, OOK
Data Rate1Mbps
Supply Voltage Max3.6V
IC Case / PackageQFN-EP
Receiving Current13mA
RF IC Case StyleQFN-EP
No. of Pins20Pins
Frequency Response RF Min142MHz
Frequency Response RF Max1.05MHz
Operating Temperature Min-40°C
Transmitting Current85mA
Operating Temperature Max85°C
Output Power (dBm)20dBm
Product Range-
Sensitivity dBm-97dBm
RF Transceiver ApplicationsAutomatic Meter Reading, Wireless Sensor Networks, Home and Building Automation
SVHCTo Be Advised
Technical Specifications
RF Primary Function
Transceiver
Frequency Max
1.05MHz
RF / IF Modulation
4FSK, 4GFSK, FSK, GFSK, MSK, GMSK, OOK
Supply Voltage Max
3.6V
Receiving Current
13mA
No. of Pins
20Pins
Frequency Response RF Max
1.05MHz
Transmitting Current
85mA
Output Power (dBm)
20dBm
Sensitivity dBm
-97dBm
MSL
MSL 1 - Unlimited
Frequency Min
142MHz
Supply Voltage Min
1.8V
Data Rate
1Mbps
IC Case / Package
QFN-EP
RF IC Case Style
QFN-EP
Frequency Response RF Min
142MHz
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Product Range
-
RF Transceiver Applications
Automatic Meter Reading, Wireless Sensor Networks, Home and Building Automation
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate