Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSI5338B-B-GMCopy
Newark Part No.54X5543
Technical Datasheet
Clock IC TypeClock Generator
Supply Voltage Min2.97V
Frequency350MHz
Supply Voltage Max3.63V
IC Case / PackageQFN
No. of Pins24Pins
Clock IC Case StyleQFN
Product Range-
No. of Outputs4Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCTo Be Advised
Alternatives for SI5338B-B-GM
1 Product Found
Technical Specifications
Clock IC Type
Clock Generator
Frequency
350MHz
IC Case / Package
QFN
Clock IC Case Style
QFN
No. of Outputs
4Outputs
Operating Temperature Max
85°C
SVHC
To Be Advised
Supply Voltage Min
2.97V
Supply Voltage Max
3.63V
No. of Pins
24Pins
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 2 - 1 year
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate