
Product Information
Product Overview
The SI7020-A20-GM1 is a monolithic CMOS Humidity and Temperature Sensor with an analogue-to-digital converter, signal processing, calibration data and I²C interface. The patented use of industry-standard, low-K polymeric dielectrics for sensing humidity enables the construction of low-power, monolithic CMOS Sensor ICs with low drift and hysteresis and excellent long term stability. The humidity and temperature sensors are factory-calibrated and the calibration data is stored in the on-chip non-volatile memory. This ensures that the sensors are fully interchangeable, with no recalibration or software changes required.
- Precision relative humidity sensor - ±4% RH (maximum) at 0-80% RH
- 0 to 100% RH Operating range
- Low power consumption - 150µA Active current
- Low power consumption - 60nA standby current
- Integrated on-chip heater
Technical Specifications
0% to 100% Relative Humidity
± 0.3°C
0.01s
Digital
6Pins
85°C
3.6V
MSL 2 - 1 year
± 3% RH
18s
I2C
DFN
-40°C
1.9V
SI7020-A20 Series
To Be Advised
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate