Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILICON LABS
Manufacturer Part NoSI7210-B-01-IVCopy
Newark Part No.31AC1358
Product RangeSi7210 Series
Your Part Number
No Longer Available
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSI7210-B-01-IVCopy
Newark Part No.31AC1358
Product RangeSi7210 Series
Technical Datasheet
Sensor Type-
Hall Effect TypeMagnetic Position Sensor
Sensor Case / PackageSOT-23
Output Current-A
Sensor Case StyleSOT-23
No. of Pins5Pins
Supply Voltage Min1.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSi7210 Series
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
SVHCTo Be Advised
Technical Specifications
Sensor Type
-
Sensor Case / Package
SOT-23
Sensor Case Style
SOT-23
Supply Voltage Min
1.7V
Operating Temperature Min
-40°C
Product Range
Si7210 Series
Automotive Qualification Standard
AEC-Q100
SVHC
To Be Advised
Hall Effect Type
Magnetic Position Sensor
Output Current
-A
No. of Pins
5Pins
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Qualification
AEC-Q100
MSL
MSL 2 - 1 year
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate