Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILICON LABS
Manufacturer Part NoSI7210-B-04-IVRCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel41AH2152RL
Cut Tape41AH2152
Product RangeSi7210 Series
Your Part Number
736 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.700 | $1.70 |
| Total Price | $1.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.700 |
| 50+ | $1.350 |
| 100+ | $1.290 |
| 250+ | $1.250 |
| 500+ | $1.210 |
| 1000+ | $1.170 |
| 2500+ | $1.140 |
| 5000+ | $1.120 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSI7210-B-04-IVRCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel41AH2152RL
Cut Tape41AH2152
Product RangeSi7210 Series
Technical Datasheet
Sensor Type-
Hall Effect TypeMagnetic Position and Temperature Sensor
Sensor Case / PackageSOT-23
Output Current-
Sensor Case StyleSOT-23
No. of Pins5Pins
Supply Voltage Min1.71V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSi7210 Series
Qualification-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Sensor Type
-
Sensor Case / Package
SOT-23
Sensor Case Style
SOT-23
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
Product Range
Si7210 Series
Automotive Qualification Standard
-
SVHC
To Be Advised
Hall Effect Type
Magnetic Position and Temperature Sensor
Output Current
-
No. of Pins
5Pins
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Qualification
-
MSL
MSL 2 - 1 year
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate