Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILICON LABS
Manufacturer Part NoSI7217-B-01-IVCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel31AC1368RL
Cut Tape31AC1368
Product RangeSi721x Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.890 | $1.89 |
| Total Price | $1.89 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.890 |
| 50+ | $1.670 |
| 100+ | $1.580 |
| 250+ | $1.470 |
| 500+ | $1.390 |
| 1000+ | $1.380 |
| 2500+ | $1.370 |
| 5000+ | $1.330 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSI7217-B-01-IVCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel31AC1368RL
Cut Tape31AC1368
Product RangeSi721x Series
Technical Datasheet
Hall Effect TypeMagnetic Position Sensor
Sensor Type-
Output Current-A
Sensor Case / PackageSOT-23
Sensor Case StyleSOT-23
No. of Pins3Pins
Supply Voltage Min2.25V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSi721x Series
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
SVHCTo Be Advised
Technical Specifications
Hall Effect Type
Magnetic Position Sensor
Output Current
-A
Sensor Case Style
SOT-23
Supply Voltage Min
2.25V
Operating Temperature Min
-40°C
Product Range
Si721x Series
Automotive Qualification Standard
AEC-Q100
SVHC
To Be Advised
Sensor Type
-
Sensor Case / Package
SOT-23
No. of Pins
3Pins
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Qualification
AEC-Q100
MSL
MSL 2 - 1 year
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate