Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILICON LABS
Manufacturer Part NoTS9002IM8TCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Re-Reel23X9274RL
Cut Tape23X9274
Your Part Number
34 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.700 | $1.70 |
| Total Price | $1.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.700 |
| 50+ | $1.510 |
| 100+ | $1.360 |
| 250+ | $1.220 |
| 500+ | $1.070 |
| 1000+ | $0.923 |
| 2500+ | $0.848 |
| 5000+ | $0.806 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoTS9002IM8TCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Re-Reel23X9274RL
Cut Tape23X9274
Technical Datasheet
Comparator TypeLow Power
No. of Channels2Channels
Response Time / Propogation Delay17µs
Supply Voltage Range2.5V to 11V
Supply Voltage Range2.5V to 11V
IC Case / PackageMSOP
No. of Pins8Pins
Comparator Output TypePush Pull
Power Supply TypeSingle & Dual Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Automotive Qualification Standard-
Comparator Case StyleMSOP
IC Output TypePush Pull
No. of Comparators2 Comparators
Response Time17µs
Technical Specifications
Comparator Type
Low Power
Response Time / Propogation Delay
17µs
Supply Voltage Range
2.5V to 11V
No. of Pins
8Pins
Power Supply Type
Single & Dual Supply
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
IC Output Type
Push Pull
Response Time
17µs
No. of Channels
2Channels
Supply Voltage Range
2.5V to 11V
IC Case / Package
MSOP
Comparator Output Type
Push Pull
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
To Be Advised
Comparator Case Style
MSOP
No. of Comparators
2 Comparators
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate