Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIMCO-ION
Manufacturer Part No4002632Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.18K8808
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $463.110 |
| 5+ | $439.290 |
| 10+ | $421.540 |
| 25+ | $399.500 |
| 50+ | $376.190 |
Price for:Each
Minimum: 1
Multiple: 1
$463.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIMCO-ION
Manufacturer Part No4002632Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.18K8808
Technical Datasheet
Ionizer Type-
Supply Voltage VAC-
Product Range-
SVHCTo Be Advised
Product Overview
4002632 is a HS static control shockless nozzle. The term shockless indicates that the ionizing point, located inside the nozzle tip, is capacitively coupled to the high voltage source, thus limiting the current at the point to a very low level. Under normal conditions, direct contact with the point will not result in a shock sensation. It can be installed individually, in series, and mounted on a standard air bar header.
- Line voltage requirements are 115V, 50/60Hz, 230V, 50/60Hz
- Size is 2.5inch height x 0.87inch width x 3.5inch length
- Maximum air pressure (clean, dry air) is 100psi
- UL, CSA, and FM approved
- Air flow (at 30psi) is 4.4SCFM
- Air supply connection is 1/8inch NPT on nozzle
- Working distance from substrate is 3" to 10"
- Operating temperature limit is 66°C
- Static charge discharge time is 0.6seconds at 6" 30psi (5000V to 500V)
Technical Specifications
Ionizer Type
-
Product Range
-
Supply Voltage VAC
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
