Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIMCO-ION
Manufacturer Part No91-XC2-US-05HACopy
Newark Part No.72AC8591
Product RangeAerostat XC2 Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1,568.510 |
Price for:Each
Minimum: 1
Multiple: 1
$1,568.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIMCO-ION
Manufacturer Part No91-XC2-US-05HACopy
Newark Part No.72AC8591
Product RangeAerostat XC2 Series
Technical Datasheet
Ionizer TypeBenchtop
Supply Voltage VAC120V
Product RangeAerostat XC2 Series
SVHCTo Be Advised
Product Overview
Simco-Ion’s new Aerostat XC2 provides complete wide area ionization protection. As with its’ predecessor, the Aerostat XC Ionizing Blower, the Aerostat XC2 is designed and built for reliable, long-term static control for a variety of electronic, semiconductor, flat-panel display and medical assembly applications. The XC2 offers outstanding coverage for larger areas with <lt/>12 second discharge times at 6 feet (1.8m) distance from the face of the blower. The weight-saving design allows the Aerostat XC2 to be mounted above the work surface, which is especially effective for flat panel display module assembly
- Large, near symmetric Ionization area coverage
- Weight saving design
- Easy to use, built-in emitter cleaner
- 10V self-balancing (“Micropulse”) technology
- Local alarm LEDs, Facility Monitoring System (FMS) connection and optional audible alarm
- Integrated heater for warm air flow
- Designed for complete static neutralization across the entire work surface area
- Light enough to be easily mounted on or above the work surface
- Long-term balance stability
- Ionization status can easily be monitored locally and at a remote location
- User comfort helps to insure that ionization remains on
Technical Specifications
Ionizer Type
Benchtop
Product Range
Aerostat XC2 Series
Supply Voltage VAC
120V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
