
Need more?
| Quantity | Price |
|---|---|
| 1+ | $1,582.350 |
Product Overview
The 92-6115-US is an US-plug Ionizing Blow-off Gun with static-dissipative polyurethane enclosure, tungsten emitter points. This gun features ergonomic design reduces fatigue and wrist hyperextension. Flexible, lightweight air hose with integral low voltage power cable moves with operator and does not interfere with work. Replaceable emitter point assembly and quick-eject filter minimizes maintenance downtime. Strong blow-off force with effective removal of particle contamination. Steady-state DC ion emission is fast discharge times, efficient ion delivery. IsoStat® technology intrinsically balanced, no calibration needed. Durable static-dissipative holds up to high impact, ESD-safe.
- Metal mounting plate attaches to back of console
- 1/4" Male industrial interchange quick disconnect gas connection
Applications
Automation & Process Control
Technical Specifications
Hand Held
-
120V
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Product Compliance Certificate
