Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SIMEL
Manufacturer Part No710030-8Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.69AH5122
Product RangeSimel XCT
Your Part Number
107 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.930 |
| 5+ | $7.420 |
| 10+ | $7.090 |
| 25+ | $6.700 |
| 50+ | $6.340 |
| 100+ | $6.220 |
| 250+ | $6.090 |
Price for:Each
Minimum: 1
Multiple: 1
$7.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SIMEL
Manufacturer Part No710030-8Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.69AH5122
Product RangeSimel XCT
Technical Datasheet
Product RangeSimel XCT
TerminationCrimp
Wire Size AWG Max5AWG
Conductor Area CSA16mm²
Terminal TypeCompression Lug
Stud Size - MetricM12
Stud Size - Imperial1/2"
InsulationNon Insulated
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Simel XCT
Wire Size AWG Max
5AWG
Terminal Type
Compression Lug
Stud Size - Imperial
1/2"
SVHC
No SVHC (27-Jun-2024)
Termination
Crimp
Conductor Area CSA
16mm²
Stud Size - Metric
M12
Insulation
Non Insulated
Technical Docs (2)
Alternatives for 710030-8
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
