Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SIMPSON |
|---|---|
| Manufacturer Part No | 03230Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 01B6720 |
| Your Part Number | |
| Technical Datasheet |
4 In Stock
| Quantity | Price |
|---|---|
| 1+ | $139.450 |
Price for:Each
Minimum: 1
Multiple: 1
$139.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SIMPSON |
|---|---|
| Manufacturer Part No | 03230Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 01B6720 |
| Technical Datasheet | |
| Meter Function | AC Current |
| Meter Range | 0A to 15A |
| Panel Cutout Height | - |
| Panel Cutout Width | - |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Meter Function | AC Current |
|---|---|
| Panel Cutout Height | - |
| Product Range | - |
| Meter Range | 0A to 15A |
|---|---|
| Panel Cutout Width | - |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
