Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIMPSON
Manufacturer Part No06715Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.55F2570
Your Part Number
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $96.530 |
Price for:Each
Minimum: 1
Multiple: 1
$96.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 06715 is a 200A External Portable Shunt enables a panel meter to indicate higher DC currents that can be provided with a self-contained internal shunt. Shunt can be used with either digital or analog meter. They are mounted in a phenolic base. This base allows the shunt to be easily installed in many locations.
- 50mV Voltage rated
- Reduces high DC current signal into millivolt drop
Applications
Power Management, Automation & Process Control
Technical Specifications
Current Rating
200A
Operating Temperature Min
-
Product Range
-
Accuracy %
1%
Operating Temperature Max
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
