Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIMPSON
Manufacturer Part No07150Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.62F3253
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $147.160 |
Price for:Each
Minimum: 1
Multiple: 1
$147.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIMPSON
Manufacturer Part No07150Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.62F3253
Technical Datasheet
Meter FunctionDC Voltage
Meter Range0V to 100V
Panel Cutout Height-
Panel Cutout Width-
Product Range-
SVHCTo Be Advised
Product Overview
The 07150 is a 3-1/2-inch round style Analogue Panel Meter made of rugged high density black plastic case with spade pointer. It offers calibration is unaffected by magnetic panel mounting shielding.
- Black spade-type pointer for easy distant reading
- Glass window for optimum viewing
- Self shielding movement
- Sharp clear scale
- 1000Ω/V Impedance
- 1.5sec Maximum response time
- ±15% Resistance
- -20 to 65°C Operating temperature range
Applications
Industrial, Clock & Timing, Test & Measurement
Technical Specifications
Meter Function
DC Voltage
Panel Cutout Height
-
Product Range
-
Meter Range
0V to 100V
Panel Cutout Width
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
