Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIMPSON
Manufacturer Part No12311(372)Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.62F318
Your Part Number
14 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $381.790 |
Price for:Each
Minimum: 1
Multiple: 1
$381.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIMPSON
Manufacturer Part No12311(372)Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.62F318
Technical Datasheet
Wire Connection-
Resistance Measurement Range-
Resolution (ohm)-
Test Current-
Accuracy-
External Height-
External Width-
External Depth-
Weight-
Product Range-
SVHCTo Be Advised
Product Overview
The 12311(372) is an Ohmmeter provides a wide range of resistance measurements. Especially useful for checking submersible pumps. It is ideal for use in schools, on test benches or at incoming inspection facilities.
- ±3° Linear arc length
- 5/50/500/5000/50000/500000Ω Centre scale
Applications
Test & Measurement, Industrial, Hobby & Education
Contents
Meter, Battery and Alligator clip leads.
Technical Specifications
Wire Connection
-
Resolution (ohm)
-
Accuracy
-
External Width
-
Weight
-
SVHC
To Be Advised
Resistance Measurement Range
-
Test Current
-
External Height
-
External Depth
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
