Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIMPSON
Manufacturer Part No17406Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.55F5255
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $124.070 |
Price for:Each
Minimum: 1
Multiple: 1
$124.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIMPSON
Manufacturer Part No17406Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.55F5255
Technical Datasheet
Meter FunctionDC Current
Meter Range0A to 15A
Panel Cutout Height-
Panel Cutout Width-
Product Range-
SVHCTo Be Advised
Technical Specifications
Meter Function
DC Current
Panel Cutout Height
-
Product Range
-
Meter Range
0A to 15A
Panel Cutout Width
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
