Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIMPSON
Manufacturer Part No17452Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.55F5364
Product RangeModel 2122
Your Part Number
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $146.450 |
Price for:Each
Minimum: 1
Multiple: 1
$146.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIMPSON
Manufacturer Part No17452Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.55F5364
Product RangeModel 2122
Technical Datasheet
Meter FunctionDC Voltage
Meter Range0V to 150V
Panel Cutout Height-
Panel Cutout Width-
Product RangeModel 2122
SVHCTo Be Advised
Product Overview
17452 is a 2- 1/2” Model 2122 century style analog panel meter.
- 0-150V range DC voltmeter
- Glass window for optimum viewing
- Rugged black plastic case
- Black knife-edge pointer for precision reading
- Self-shielding movement
- UL recognized
Technical Specifications
Meter Function
DC Voltage
Panel Cutout Height
-
Product Range
Model 2122
Meter Range
0V to 150V
Panel Cutout Width
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
