Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIMPSON
Manufacturer Part No17479Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.55F5260
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $146.410 |
Price for:Each
Minimum: 1
Multiple: 1
$146.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIMPSON
Manufacturer Part No17479Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.55F5260
Technical Datasheet
Meter FunctionDC Current
Meter Range0A to 5A
Panel Cutout Height-
Panel Cutout Width-
Product Range-
SVHCTo Be Advised
Product Overview
The 17479 is a 3-1/2-inch century style Analogue Panel Meter made of rugged high density black plastic case with black knife-edge pointer for precision reading. The calibration is unaffected by magnetic panel mounting shielding.
- Glass window for optimum viewing
- Each dial arc is calibrated to track the specific type of movement used
- Pivot and jewel suspension
- Small core magnet
- Self-shielding movement
- 0.01Ω Impedance
- 1.5sec Maximum response time
- -20 to 65°C Operating temperature range
- 5min Warm-up time
Applications
Industrial, Clock & Timing, Test & Measurement
Technical Specifications
Meter Function
DC Current
Panel Cutout Height
-
Product Range
-
Meter Range
0A to 5A
Panel Cutout Width
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
