Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIMPSON
Manufacturer Part No17776Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.55F5392
Product RangeModel 2154
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $173.320 |
Price for:Each
Minimum: 1
Multiple: 1
$173.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIMPSON
Manufacturer Part No17776Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.55F5392
Product RangeModel 2154
Technical Datasheet
Meter FunctionAC Voltage
Meter Range0V to 150V
Panel Cutout Height-
Panel Cutout Width-
Product RangeModel 2154
SVHCTo Be Advised
Product Overview
17776 is a 4- 1/2” Model 2154 century style analog panel meter.
- 0-150V range AC voltmeter
- Glass window for optimum viewing
- Rugged black plastic case
- Black knife-edge pointer for precision reading
- Iron-vane movement
- UL recognized
Technical Specifications
Meter Function
AC Voltage
Panel Cutout Height
-
Product Range
Model 2154
Meter Range
0V to 150V
Panel Cutout Width
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
