Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIMPSON
Manufacturer Part NoF35-3-71-0Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.52F5891
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $366.500 |
Price for:Each
Minimum: 1
Multiple: 1
$366.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIMPSON
Manufacturer Part NoF35-3-71-0Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.52F5891
Technical Datasheet
No. of Digits / Alpha3-1/2
Meter FunctionProcess
Meter Range4mA to 20mA
Digit Height14.2mm
Panel Cutout Height44.96mm
Panel Cutout Width91.95mm
Supply Voltage Min9VDC
Supply Voltage Max32VDC
Operating Temperature Min0°C
Operating Temperature Max55°C
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Digits / Alpha
3-1/2
Meter Range
4mA to 20mA
Panel Cutout Height
44.96mm
Supply Voltage Min
9VDC
Operating Temperature Min
0°C
Product Range
-
Meter Function
Process
Digit Height
14.2mm
Panel Cutout Width
91.95mm
Supply Voltage Max
32VDC
Operating Temperature Max
55°C
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
