Print Page
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $387.320 |
Price for:Each
Minimum: 1
Multiple: 1
$387.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIMPSON
Manufacturer Part NoF45-1-24-0Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.95F5537
Product RangeF45
Technical Datasheet
No. of Digits / Alpha4.5
Meter FunctionDC Current
Meter Range200mA
Digit Height14.2mm
Panel Cutout Height44.96mm
Panel Cutout Width91.95mm
Supply Voltage Min-
Supply Voltage Max120VAC
Operating Temperature Min0°C
Operating Temperature Max55°C
Product RangeF45
SVHCTo Be Advised
Technical Specifications
No. of Digits / Alpha
4.5
Meter Range
200mA
Panel Cutout Height
44.96mm
Supply Voltage Min
-
Operating Temperature Min
0°C
Product Range
F45
Meter Function
DC Current
Digit Height
14.2mm
Panel Cutout Width
91.95mm
Supply Voltage Max
120VAC
Operating Temperature Max
55°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

