Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIMPSON
Manufacturer Part NoH335-4-46-0-2-0Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.16M5185
Product RangeHawk 3 Digital Panel Meters
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $493.710 |
Price for:Each
Minimum: 1
Multiple: 1
$493.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIMPSON
Manufacturer Part NoH335-4-46-0-2-0Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.16M5185
Product RangeHawk 3 Digital Panel Meters
Technical Datasheet
No. of Digits / Alpha3-1/2
Meter FunctionAC Current
Meter Range0A to 5A
Digit Height14.2mm
Panel Cutout Height1.77"
Panel Cutout Width3.62"
Supply Voltage Min85VAC
Supply Voltage Max250VAC
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeHawk 3 Digital Panel Meters
SVHCTo Be Advised
Product Overview
The H335-4-46-0-2-0 is a 3-1/2-digit red LED Digital Panel Meter/Controller with five user-selectable brightness levels. It offers 85 to 250VAC power supply, 5AAC function/range and two 5A relay.
- Successive approximation with oversampling technique
- 1/8 DIN, shallow depth case
- NEMA-4X rated front panel
- 2 Points linearization
- 250Vrms Maximum isolation
- ±100ppm/°C Temperature drift
- 10 Conversions per second sample rate
Applications
Industrial, Clock & Timing, Test & Measurement
Technical Specifications
No. of Digits / Alpha
3-1/2
Meter Range
0A to 5A
Panel Cutout Height
1.77"
Supply Voltage Min
85VAC
Operating Temperature Min
0°C
Product Range
Hawk 3 Digital Panel Meters
Meter Function
AC Current
Digit Height
14.2mm
Panel Cutout Width
3.62"
Supply Voltage Max
250VAC
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
