Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIMPSON
Manufacturer Part NoM235-0-0-24-0Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.95F5632
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $170.140 |
Price for:Each
Minimum: 1
Multiple: 1
$170.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIMPSON
Manufacturer Part NoM235-0-0-24-0Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.95F5632
Technical Datasheet
No. of Digits / Alpha3-1/2
Meter FunctionDC Current
Meter Range0mA to 200mA
Digit Height12.7mm
Panel Cutout Height22.61mm
Panel Cutout Width68.83mm
Supply Voltage Min85VAC
Supply Voltage Max250VAC
Operating Temperature Min0°C
Operating Temperature Max55°C
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Digits / Alpha
3-1/2
Meter Range
0mA to 200mA
Panel Cutout Height
22.61mm
Supply Voltage Min
85VAC
Operating Temperature Min
0°C
Product Range
-
Meter Function
DC Current
Digit Height
12.7mm
Panel Cutout Width
68.83mm
Supply Voltage Max
250VAC
Operating Temperature Max
55°C
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
