Print Page
M235-1-0-82-0
Frequency Meter, LCD, Mini-Max M235 Series, 20Hz to 1999Hz, 3.5 Digits, 85 to 250 Vac, Backlight
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIMPSON
Manufacturer Part NoM235-1-0-82-0Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.91F9699
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $227.920 |
Price for:Each
Minimum: 1
Multiple: 1
$227.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIMPSON
Manufacturer Part NoM235-1-0-82-0Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.91F9699
Technical Datasheet
No. of Digits / Alpha3-1/2
Meter FunctionFrequency
Meter Range20Hz to 1999Hz
Digit Height12.7mm
Panel Cutout Height22.61mm
Panel Cutout Width68.83mm
Supply Voltage Min85VAC
Supply Voltage Max250VAC
Operating Temperature Min0°C
Operating Temperature Max55°C
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Digits / Alpha
3-1/2
Meter Range
20Hz to 1999Hz
Panel Cutout Height
22.61mm
Supply Voltage Min
85VAC
Operating Temperature Min
0°C
Product Range
-
Meter Function
Frequency
Digit Height
12.7mm
Panel Cutout Width
68.83mm
Supply Voltage Max
250VAC
Operating Temperature Max
55°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
