Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIMPSON
Manufacturer Part NoM235MODCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.67K7314
Your Part Number
54 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $205.420 |
Price for:Each
Minimum: 1
Multiple: 1
$205.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIMPSON
Manufacturer Part NoM235MODCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.67K7314
Technical Datasheet
No. of Digits / Alpha3.5
Meter FunctionAC Voltage
Meter Range85VAC to 250VAC
Digit Height-
Panel Cutout Height22.61mm
Panel Cutout Width68.83mm
Supply Voltage Min-V
Supply Voltage Max-V
Operating Temperature Min-
Operating Temperature Max-
SVHCTo Be Advised
Product Overview
- M235 digital panel meter
- 3/64 DIN indicator, unique mounting bracket allows stacking of multiple units
- Screw terminal connectors for easy installation, limited range display scaling
- 3-1/2 digits, 85 to 250VAC power supply standard range
- Bright red backlighting shallow
- 2.36inch behind-panel depth standard screw
Technical Specifications
No. of Digits / Alpha
3.5
Meter Range
85VAC to 250VAC
Panel Cutout Height
22.61mm
Supply Voltage Min
-V
Operating Temperature Min
-
SVHC
To Be Advised
Meter Function
AC Voltage
Digit Height
-
Panel Cutout Width
68.83mm
Supply Voltage Max
-V
Operating Temperature Max
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
