Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIMPSON
Manufacturer Part NoM245-1-0-34-0Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.92F4234
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $395.970 |
Price for:Each
Minimum: 1
Multiple: 1
$395.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIMPSON
Manufacturer Part NoM245-1-0-34-0Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.92F4234
Technical Datasheet
No. of Digits / Alpha4-1/2
Meter FunctionAC Voltage
Meter Range0V to 200V
Digit Height12.7mm
Panel Cutout Height22.2mm
Panel Cutout Width68mm
Supply Voltage Min85VAC
Supply Voltage Max250VAC
Operating Temperature Min0°C
Operating Temperature Max55°C
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Digits / Alpha
4-1/2
Meter Range
0V to 200V
Panel Cutout Height
22.2mm
Supply Voltage Min
85VAC
Operating Temperature Min
0°C
Product Range
-
Meter Function
AC Voltage
Digit Height
12.7mm
Panel Cutout Width
68mm
Supply Voltage Max
250VAC
Operating Temperature Max
55°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
