Print Page
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $132.540 |
Price for:Each
Minimum: 1
Multiple: 1
$132.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIMPSON
Manufacturer Part NoTV-4-AAA100Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.95F5548
Product RangeModel TV4
Technical Datasheet
Meter FunctionAC Current
Meter Range0A to 100A
Panel Cutout Height-
Panel Cutout Width-
Product RangeModel TV4
SVHCTo Be Advised
Product Overview
The TV-4-AAA100 is a 4-1/2-inch Tru-Vue style Analogue Panel Meter made of clear plastic case with black knife edge pointer for precision reading. The calibration is unaffected by stray magnetic field or panel mounting shielding. This meter requires use of a current transformer.
- Clear acrylic case updates panel design
- Sharp clear scale
- Self-shielding movement
- 0.008Ω Impedance
- ±3% Tracking
- -20 to 65°C Operating temperature range
Applications
Industrial, Clock & Timing, Test & Measurement
Technical Specifications
Meter Function
AC Current
Panel Cutout Height
-
Product Range
Model TV4
Meter Range
0A to 100A
Panel Cutout Width
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

