Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIRETTA
Manufacturer Part NoALPHA17/2.5M/SMAM/S/S/20Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.01AH6308
Product RangeAlpha 17 Series
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.080 |
| 10+ | $16.040 |
| 25+ | $15.330 |
| 50+ | $14.840 |
| 100+ | $14.350 |
| 250+ | $13.770 |
| 500+ | $13.360 |
Price for:Each
Minimum: 1
Multiple: 1
$18.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoALPHA17/2.5M/SMAM/S/S/20Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.01AH6308
Product RangeAlpha 17 Series
Technical Datasheet
Antenna TypeISM Band
Frequency Min-
Frequency Max433MHz
Antenna MountingAdhesive
Gain2.15dBi
VSWR1.5
Input Power60W
Input Impedance50ohm
Antenna PolarizationVertical
Product RangeAlpha 17 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
ISM Band
Frequency Max
433MHz
Gain
2.15dBi
Input Power
60W
Antenna Polarization
Vertical
SVHC
No SVHC (04-Feb-2026)
Frequency Min
-
Antenna Mounting
Adhesive
VSWR
1.5
Input Impedance
50ohm
Product Range
Alpha 17 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991.g
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
