Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIRETTA
Manufacturer Part NoASMGA010XD113S11Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.62AK5038
Your Part Number
45 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.090 |
| 10+ | $10.500 |
| 25+ | $9.930 |
| 50+ | $9.530 |
| 100+ | $9.150 |
| 250+ | $8.670 |
| 500+ | $8.540 |
Price for:Each
Minimum: 1
Multiple: 1
$12.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoASMGA010XD113S11Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.62AK5038
Technical Datasheet
Connector to ConnectorMHF4-Type Plug to SMA Bulkhead Jack
Cable Length - Imperial3.9"
Cable Length - Metric100mm
Coaxial Cable Type1.13mm
Connector Type AMHF4-Type Plug
Connector Type BSMA Bulkhead Jack
Impedance50ohm
Jacket ColorGrey
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
MHF4-Type Plug to SMA Bulkhead Jack
Cable Length - Metric
100mm
Connector Type A
MHF4-Type Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
3.9"
Coaxial Cable Type
1.13mm
Connector Type B
SMA Bulkhead Jack
Jacket Color
Grey
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
