Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIRETTA
Manufacturer Part NoASMGB020YF113S11Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.49AM2590
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.640 |
| 10+ | $18.330 |
| 25+ | $17.550 |
| 50+ | $17.350 |
| 100+ | $15.690 |
| 250+ | $14.870 |
| 500+ | $14.150 |
Price for:Each
Minimum: 1
Multiple: 1
$20.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoASMGB020YF113S11Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.49AM2590
Technical Datasheet
Cable Length - Imperial7.9"
Connector to Connector90° IPEX MHF5L Plug to SMA Bulkhead Jack
Cable Length - Metric200mm
Coaxial Cable Type1.13mm
Connector Type AIPEX MHF5L Right Angled Plug
Connector Type BSMA Bulkhead Jack
Impedance50ohm
Jacket ColorGrey
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
7.9"
Cable Length - Metric
200mm
Connector Type A
IPEX MHF5L Right Angled Plug
Impedance
50ohm
Product Range
-
Connector to Connector
90° IPEX MHF5L Plug to SMA Bulkhead Jack
Coaxial Cable Type
1.13mm
Connector Type B
SMA Bulkhead Jack
Jacket Color
Grey
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
