Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIRETTA
Manufacturer Part NoASMH010ZA113S11Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.49AM2596
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.840 |
| 10+ | $12.660 |
| 25+ | $12.050 |
| 50+ | $11.790 |
| 100+ | $11.550 |
| 250+ | $10.520 |
| 500+ | $10.010 |
Price for:Each
Minimum: 1
Multiple: 1
$13.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoASMH010ZA113S11Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.49AM2596
Technical Datasheet
Connector to ConnectorSMA Bulkhead Jack to Free End
Cable Length - Imperial3.9"
Cable Length - Metric100mm
Coaxial Cable Type1.13mm
Connector Type ASMA Bulkhead Jack
Connector Type BFree End
Impedance50ohm
Jacket ColorGrey
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
SMA Bulkhead Jack to Free End
Cable Length - Metric
100mm
Connector Type A
SMA Bulkhead Jack
Impedance
50ohm
Product Range
-
Cable Length - Imperial
3.9"
Coaxial Cable Type
1.13mm
Connector Type B
Free End
Jacket Color
Grey
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
