Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIRETTA
Manufacturer Part NoASMR1000A058L13Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.22AC7995
Product RangeASM Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $72.510 |
| 5+ | $67.070 |
| 10+ | $61.640 |
| 30+ | $57.780 |
| 50+ | $57.050 |
Price for:Each
Minimum: 1
Multiple: 1
$72.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoASMR1000A058L13Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.22AC7995
Product RangeASM Series
Technical Datasheet
Connector to ConnectorN-Type Plug to SMA Plug
Cable Length - Imperial33ft
Cable Length - Metric10m
Coaxial Cable TypeRG58
Connector Type AN Type Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket ColorBlack
Product RangeASM Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Siretta Low loss RF extension cable to help meet your specific requirements for RF installation.
Technical Specifications
Connector to Connector
N-Type Plug to SMA Plug
Cable Length - Metric
10m
Connector Type A
N Type Plug
Impedance
50ohm
Product Range
ASM Series
Cable Length - Imperial
33ft
Coaxial Cable Type
RG58
Connector Type B
SMA Plug
Jacket Color
Black
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
