Print Page
79 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.640 |
| 10+ | $12.490 |
| 25+ | $11.530 |
| 50+ | $10.880 |
| 100+ | $10.270 |
| 250+ | $8.940 |
| 500+ | $8.710 |
Price for:Each
Minimum: 1
Multiple: 1
$13.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoDELTA2C/X/SMAM/S/RA/25Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.22AC8162
Product RangeDelta
Technical Datasheet
Antenna TypeStubby
Frequency Min890MHz
Frequency Max1.88GHz
Antenna MountingSMA Connector
Gain2.15dB
VSWR-
Input Power-
Input Impedance50ohm
Antenna PolarizationVertical
Product RangeDelta
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Direct connect GSM/GPRS right angle stubby antenna with SMA male connector
- Ground plane independent
- Right angled mount ensures the antenna can be flexibly installed with equipment
- Fits to many popular GSM/GPRS terminal equipment
- Does not rely on mounting on metallic surface
- Meets all EU compliance criteria for electronic goods
- Compact, cable-free antenna solution is ideal for use with wireless terminals within M2M industry
Technical Specifications
Antenna Type
Stubby
Frequency Max
1.88GHz
Gain
2.15dB
Input Power
-
Antenna Polarization
Vertical
SVHC
No SVHC (04-Feb-2026)
Frequency Min
890MHz
Antenna Mounting
SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
Delta
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

