Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIRETTA
Manufacturer Part NoDELTA52/X/SMAM/S/S/32Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.45AM3626
Product RangeDelta Series
Your Part Number
3 In Stock
10 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $43.530 |
| 5+ | $39.860 |
| 10+ | $36.170 |
| 25+ | $35.030 |
| 50+ | $33.900 |
| 100+ | $32.100 |
| 250+ | $30.810 |
Price for:Each
Minimum: 1
Multiple: 1
$43.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoDELTA52/X/SMAM/S/S/32Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.45AM3626
Product RangeDelta Series
Technical Datasheet
Antenna BandWide Band
Antenna BandWide Band
Antenna TypeMonopole
Frequency Range600MHz to 1GHz, 1.7GHz to 6GHz
VSWR2.7
VSWR2.7
Gain6.59dBi
Gain6.59dBi
Antenna MountingTerminal Mount / SMA Connector
Product RangeDelta Series
Antenna Case / Package203mm x 9.1mm x 13mm
Antenna Case / Package203mm x 9.1mm x 13mm
Operating Temperature Min-30°C
Operating Temperature Max70°C
Antenna PolarizationLinear
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Band
Wide Band
Antenna Type
Monopole
VSWR
2.7
Gain
6.59dBi
Antenna Mounting
Terminal Mount / SMA Connector
Protocol
5G NR/ 4G LTE/ CAT-M/ NB-IoT/ 3G UMTS, Cellular, ISM, LPWAN, Wi-Fi
Antenna Case / Package
203mm x 9.1mm x 13mm
Operating Temperature Max
70°C
SVHC
No SVHC (04-Feb-2026)
Antenna Band
Wide Band
Frequency Range
600MHz to 1GHz, 1.7GHz to 6GHz
VSWR
2.7
Gain
6.59dBi
Product Range
Delta Series
Antenna Case / Package
203mm x 9.1mm x 13mm
Operating Temperature Min
-30°C
Antenna Polarization
Linear
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
