Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIRETTA
Manufacturer Part NoDELTA55/X/SMAM/S/S/32Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.45AM3629
Product RangeDelta Series
Your Part Number
13 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $43.530 |
| 5+ | $39.860 |
| 10+ | $36.170 |
| 25+ | $35.030 |
| 50+ | $33.900 |
| 100+ | $32.100 |
| 250+ | $30.810 |
Price for:Each
Minimum: 1
Multiple: 1
$43.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoDELTA55/X/SMAM/S/S/32Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.45AM3629
Product RangeDelta Series
Technical Datasheet
Antenna BandWide Band
Antenna BandWide Band
Antenna TypeDipole
Frequency Range600MHz to 960MHz, 1.6GHz to 6GHz
VSWR2
VSWR2
Gain7.6dBi
Gain7.6dBi
Antenna MountingTerminal Mount / SMA Connector
Product RangeDelta Series
Antenna Case / Package174mm x 26.4mm x 13mm
Antenna Case / Package174mm x 26.4mm x 13mm
Operating Temperature Min-30°C
Operating Temperature Max70°C
Antenna PolarizationVertical
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Band
Wide Band
Antenna Type
Dipole
VSWR
2
Gain
7.6dBi
Antenna Mounting
Terminal Mount / SMA Connector
Protocol
5G NR / 4G LTE / 3G UMTS/ 2G Quad-Band GSM, LTE CAT-M, LTE CAT NB-IoT
Antenna Case / Package
174mm x 26.4mm x 13mm
Operating Temperature Max
70°C
SVHC
No SVHC (04-Feb-2026)
Antenna Band
Wide Band
Frequency Range
600MHz to 960MHz, 1.6GHz to 6GHz
VSWR
2
Gain
7.6dBi
Product Range
Delta Series
Antenna Case / Package
174mm x 26.4mm x 13mm
Operating Temperature Min
-30°C
Antenna Polarization
Vertical
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
