Print Page
79 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.480 |
| 10+ | $16.860 |
| 25+ | $15.960 |
| 50+ | $15.480 |
| 100+ | $14.980 |
| 250+ | $14.500 |
| 500+ | $14.210 |
Price for:Each
Minimum: 1
Multiple: 1
$20.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoDELTA6C/X/SMAM/S/RP/11Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.22AC8173
Product RangeDelta
Technical Datasheet
Antenna TypeSwivel
Frequency Min2.4GHz
Frequency Max5.8GHz
Antenna MountingRP SMA Connector
Gain5dBi
VSWR2
Input Power-
Input Impedance50ohm
Antenna PolarizationVertical
Product RangeDelta
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Direct connect dual band Wi-Fi and ISM hinged antenna with SMA-RP male connector
- Antenna can be flexibly installed with equipment
- Fits to many popular terminal equipment
- Compact size and adjustable mount
- Meets EU compliance criteria for electronic goods
- Omni-directional radiation
Technical Specifications
Antenna Type
Swivel
Frequency Max
5.8GHz
Gain
5dBi
Input Power
-
Antenna Polarization
Vertical
SVHC
No SVHC (04-Feb-2026)
Frequency Min
2.4GHz
Antenna Mounting
RP SMA Connector
VSWR
2
Input Impedance
50ohm
Product Range
Delta
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

