Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIRETTA
Manufacturer Part NoDELTA7A/X/SMAM/S/S/11Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.22AC8176
Product RangeDelta Series
Your Part Number
7 In Stock
287 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.130 |
| 10+ | $8.060 |
| 25+ | $7.880 |
| 50+ | $7.700 |
| 100+ | $7.200 |
| 250+ | $6.600 |
| 500+ | $6.290 |
Price for:Each
Minimum: 1
Multiple: 1
$9.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoDELTA7A/X/SMAM/S/S/11Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.22AC8176
Product RangeDelta Series
Technical Datasheet
Antenna TypeGSM
Frequency Min2.4GHz
Frequency Max5.8GHz
Antenna MountingSMA Connector
Gain2.1dBi
VSWR-
Input Power-
Input Impedance50ohm
Antenna PolarizationVertical
Product RangeDelta Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
GSM
Frequency Max
5.8GHz
Gain
2.1dBi
Input Power
-
Antenna Polarization
Vertical
SVHC
No SVHC (04-Feb-2026)
Frequency Min
2.4GHz
Antenna Mounting
SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
Delta Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
