Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIRETTA
Manufacturer Part NoECHO11/0.1M/IPEX/S/S/12Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.22AC8181
Product RangeEcho Series
Your Part Number
74 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.720 |
| 10+ | $13.920 |
| 25+ | $13.290 |
| 50+ | $12.860 |
| 100+ | $12.420 |
| 250+ | $11.900 |
| 500+ | $11.540 |
Price for:Each
Minimum: 1
Multiple: 1
$15.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoECHO11/0.1M/IPEX/S/S/12Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.22AC8181
Product RangeEcho Series
Technical Datasheet
Antenna TypeWiFi
Frequency Min2.4GHz
Frequency Max2.5GHz
Antenna MountingCable
Gain2.6dBi
VSWR-
Input Power-
Input Impedance50ohm
Antenna PolarizationVertical
Product RangeEcho Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- 2.4GHz Wi-Fi PCB antenna for embedded applications
- 100mm long coaxial cable with Ipex (U.FL compatible) connector
- 1/4 wave dipole radiating element
- Compact size
Technical Specifications
Antenna Type
WiFi
Frequency Max
2.5GHz
Gain
2.6dBi
Input Power
-
Antenna Polarization
Vertical
SVHC
No SVHC (04-Feb-2026)
Frequency Min
2.4GHz
Antenna Mounting
Cable
VSWR
-
Input Impedance
50ohm
Product Range
Echo Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
