Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIRETTA
Manufacturer Part NoECHO47/0.1M/MHF4/36Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.03AM7833
Product RangeEcho Series
Your Part Number
419 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.510 |
| 10+ | $3.080 |
| 25+ | $2.940 |
| 50+ | $2.830 |
| 100+ | $2.720 |
| 250+ | $2.630 |
| 500+ | $2.520 |
Price for:Each
Minimum: 1
Multiple: 1
$3.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoECHO47/0.1M/MHF4/36Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.03AM7833
Product RangeEcho Series
Technical Datasheet
Frequency Min600Hz
Frequency Max6GHz
Antenna MountingAdhesive / I-Pex MHF4 Connector
Gain5.09dBi
VSWR1.88
Input Power50W
Input Impedance50ohm
Antenna Polarization-
Product RangeEcho Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
5G / 4G / 3G / 2G / UWB / LTE / ISM / WiFi / WLAN / Bluetooth / ZigBee / LoRa / Sigfox
Frequency Max
6GHz
Gain
5.09dBi
Input Power
50W
Antenna Polarization
-
SVHC
No SVHC (04-Feb-2026)
Frequency Min
600Hz
Antenna Mounting
Adhesive / I-Pex MHF4 Connector
VSWR
1.88
Input Impedance
50ohm
Product Range
Echo Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
