Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIRETTA
Manufacturer Part NoECHO50/0.1M/I-PEX/MHF1/S/17Copy
Newark Part No.11AN2856
Product RangeECHO50 Series
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $135.990 |
| 5+ | $132.330 |
| 10+ | $128.530 |
| 25+ | $126.630 |
| 50+ | $124.770 |
| 100+ | $117.300 |
Price for:Each
Minimum: 1
Multiple: 1
$135.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoECHO50/0.1M/I-PEX/MHF1/S/17Copy
Newark Part No.11AN2856
Product RangeECHO50 Series
Antenna BandWide Band
Antenna TypeStacked Patch
Frequency Range1.17645GHz to 1.602GHz
VSWR2
Gain27.19dBic
Antenna MountingI-Pex MHF1 Connector
Product RangeECHO50 Series
ProtocolBeiDou, Galileo, GLONASS, GNSS, GPS, LNA L1/L2/L5/L6, NavIC, QZSS
Operating Temperature Min-40°C
Operating Temperature Max85°C
Antenna PolarizationRight Hand Circular
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Band
Wide Band
Frequency Range
1.17645GHz to 1.602GHz
Gain
27.19dBic
Product Range
ECHO50 Series
Operating Temperature Min
-40°C
Antenna Polarization
Right Hand Circular
Antenna Type
Stacked Patch
VSWR
2
Antenna Mounting
I-Pex MHF1 Connector
Protocol
BeiDou, Galileo, GLONASS, GNSS, GPS, LNA L1/L2/L5/L6, NavIC, QZSS
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
