Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIRETTA
Manufacturer Part NoECHO50/0.1M/SMAM/S/S/17Copy
Newark Part No.11AN2858
Product RangeECHO50 Series
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $135.990 |
| 5+ | $132.330 |
| 10+ | $128.530 |
| 25+ | $126.630 |
| 50+ | $124.770 |
| 100+ | $117.300 |
Price for:Each
Minimum: 1
Multiple: 1
$135.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoECHO50/0.1M/SMAM/S/S/17Copy
Newark Part No.11AN2858
Product RangeECHO50 Series
Antenna BandWide Band
Antenna TypeStacked Patch
Frequency Range1.17645GHz to 1.602GHz
VSWR2
Gain27.19dBic
Antenna MountingSMA Connector
Product RangeECHO50 Series
ProtocolBeiDou, Galileo, GLONASS, GNSS, GPS, LNA L1/L2/L5/L6, NavIC, QZSS
Operating Temperature Min-40°C
Operating Temperature Max85°C
Antenna PolarizationRight Hand Circular
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Band
Wide Band
Frequency Range
1.17645GHz to 1.602GHz
Gain
27.19dBic
Product Range
ECHO50 Series
Operating Temperature Min
-40°C
Antenna Polarization
Right Hand Circular
Antenna Type
Stacked Patch
VSWR
2
Antenna Mounting
SMA Connector
Protocol
BeiDou, Galileo, GLONASS, GNSS, GPS, LNA L1/L2/L5/L6, NavIC, QZSS
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
