Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIRETTA
Manufacturer Part NoMIKE3A/3M/SMAM/S/S/17Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.23AC7062
Product RangeMike Series
Your Part Number
54 In Stock
759 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.880 |
| 10+ | $20.910 |
| 25+ | $19.920 |
| 50+ | $18.910 |
| 100+ | $18.360 |
| 250+ | $17.800 |
| 500+ | $17.360 |
Price for:Each
Minimum: 1
Multiple: 1
$21.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoMIKE3A/3M/SMAM/S/S/17Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.23AC7062
Product RangeMike Series
Technical Datasheet
Antenna TypeGPS
Frequency Min-
Frequency Max1575.42MHz
Antenna MountingSMA Connector
Gain23dBi
VSWR-
Input Power-
Input Impedance50ohm
Antenna PolarizationRight Hand Circular
Product RangeMike Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Magnetic mount IP67 rated GPS patch antenna
- 3m RG174 coaxial cable with SMA male connector
- Improves signal to noise ratio for mobile applications
- Ideal for routing around vehicle interior
- Ground plane independent
- Meets all EU compliance criteria for electronic goods
Technical Specifications
Antenna Type
GPS
Frequency Max
1575.42MHz
Gain
23dBi
Input Power
-
Antenna Polarization
Right Hand Circular
SVHC
No SVHC (04-Feb-2026)
Frequency Min
-
Antenna Mounting
SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
Mike Series
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991G
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
