Print Page
64 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.210 |
| 10+ | $17.200 |
| 25+ | $17.110 |
| 50+ | $17.000 |
| 100+ | $15.910 |
| 250+ | $15.840 |
| 500+ | $15.520 |
Price for:Each
Minimum: 1
Multiple: 1
$17.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoMIKE3A/5M/SMAM/S/S/17Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.23AC7063
Product RangeMike
Technical Datasheet
Antenna TypeGPS
Frequency Min1.574397GHz
Frequency Max1.576443GHz
Antenna MountingMagnetic
Gain28dB
VSWR2.0
Input Power-
Input Impedance50ohm
Antenna PolarizationRight Hand Circular
Product RangeMike
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Magnetic mount IP67 rated GPS patch antenna
- 5m RG174 coaxial cable with SMA male connector
- Improves signal to noise ratio for mobile applications
- Ideal for routing around vehicle interior
- Ground plane independent
- Meets all EU compliance criteria for electronic goods
Technical Specifications
Antenna Type
GPS
Frequency Max
1.576443GHz
Gain
28dB
Input Power
-
Antenna Polarization
Right Hand Circular
SVHC
No SVHC (04-Feb-2026)
Frequency Min
1.574397GHz
Antenna Mounting
Magnetic
VSWR
2.0
Input Impedance
50ohm
Product Range
Mike
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

