Print Page
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $81.460 |
| 5+ | $79.850 |
| 10+ | $78.240 |
| 25+ | $77.390 |
| 50+ | $76.540 |
| 100+ | $74.760 |
Price for:Each
Minimum: 1
Multiple: 1
$81.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoOSCAR1A/20M/SMAM/S/S/31Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.22AC8499
Product RangeOscar
Technical Datasheet
Antenna TypeWhip
Frequency Min850MHz
Frequency Max2.1GHz
Antenna MountingPole (Mast) or Wall
Gain5dBi
VSWR1.8
Input Power-
Input Impedance50ohm
Antenna PolarizationVertical
Product RangeOscar
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Wall mount penta band GSM/GPRS/3G whip antenna for outdoor use
- Robust ABS case housing
- 20m cable with SMA male connector
Technical Specifications
Antenna Type
Whip
Frequency Max
2.1GHz
Gain
5dBi
Input Power
-
Antenna Polarization
Vertical
SVHC
No SVHC (04-Feb-2026)
Frequency Min
850MHz
Antenna Mounting
Pole (Mast) or Wall
VSWR
1.8
Input Impedance
50ohm
Product Range
Oscar
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

