Print Page
6 In Stock
20 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $94.390 |
| 5+ | $93.790 |
| 10+ | $93.170 |
| 25+ | $83.600 |
| 50+ | $74.020 |
| 100+ | $71.050 |
Price for:Each
Minimum: 1
Multiple: 1
$94.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoOSCAR20/5M/SMAM/S/S/15Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.22AC8504
Product RangeOscar
Technical Datasheet
Antenna Type4G / 3G / GSM / GPRS Yagi
Frequency Min850MHz
Frequency Max2.6GHz
Antenna MountingSMA Connector
Gain8dB
VSWR-
Input Power-
Input Impedance50ohm
Antenna PolarizationVertical
Product RangeOscar
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Oscar 20 is tuned to 4G, 3G, GSM/GPRS making this antenna a very mainstream performer. Its wide operating frequency band allows for worldwide cellular applications over the 4G and 3G networks and also the quad band GSM networks, aided by an impressive peak gain of 12dBi.
- Wall mount 4G/3G/GSM/GPRS Yagi antenna
- 5m RG58 cable with SMA male connector
- Allows high performance in fringe coverage areas
- Multi secured, high mount, ensures simple installation
- Meets EU compliance criteria for electronic goods
- Ideal for remote telemetry and cellular enabled wireless equipment
Technical Specifications
Antenna Type
4G / 3G / GSM / GPRS Yagi
Frequency Max
2.6GHz
Gain
8dB
Input Power
-
Antenna Polarization
Vertical
SVHC
No SVHC (04-Feb-2026)
Frequency Min
850MHz
Antenna Mounting
SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
Oscar
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

