Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIRETTA
Manufacturer Part NoOSCAR420/0.4M/NTYPEF/S/S/19Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.71AC0609
Product RangeOscar Series
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $102.120 |
| 5+ | $99.160 |
| 10+ | $96.210 |
| 25+ | $91.290 |
| 50+ | $86.370 |
| 100+ | $82.500 |
Price for:Each
Minimum: 1
Multiple: 1
$102.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoOSCAR420/0.4M/NTYPEF/S/S/19Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.71AC0609
Product RangeOscar Series
Technical Datasheet
Antenna BandDual Band
Antenna TypeMIMO WiFi
Frequency Min1.7GHz
Frequency Max2.7GHz
Frequency Range433.05MHz to 434.79MHz, 863MHz to 870MHz, 902MHz to 928MHz, 2.4GHz to 2.5GHz, 2.401GHz to 2.483GHz
Gain7dBi
Antenna MountingPole (Mast) or Wall
VSWR3.2
Input Power-
Product RangeOscar Series
Input Impedance50ohm
Antenna Case / Package74mm x 360mm
Operating Temperature Min-30°C
Operating Temperature Max70°C
Antenna PolarizationVertical
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Band
Dual Band
Frequency Min
1.7GHz
Frequency Range
433.05MHz to 434.79MHz, 863MHz to 870MHz, 902MHz to 928MHz, 2.4GHz to 2.5GHz, 2.401GHz to 2.483GHz
Gain
7dBi
Antenna Mounting
Pole (Mast) or Wall
Input Power
-
Input Impedance
50ohm
Antenna Case / Package
74mm x 360mm
Operating Temperature Max
70°C
SVHC
No SVHC (04-Feb-2026)
Antenna Type
MIMO WiFi
Frequency Max
2.7GHz
VSWR
19.93, 2.53, 2.62, 2.01, 1.94
Gain
-12.61dBi, 0.19dBi, 0.89dBi, 4.77dBi
VSWR
3.2
Product Range
Oscar Series
Protocol
2G, 3G, 4G LTE, 5G, NB-IoT, Wi-Fi, WLAN
Operating Temperature Min
-30°C
Antenna Polarization
Vertical
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991G
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
